Connector to SIP 2.5mm ID, 5.5mm OD Plug 3 0.098" (2.50mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN0020

DigiKey Part Number
CN0020-ND
Manufacturer
Manufacturer Product Number
CN0020
Description
JACK 2.5MM ID, 5.5MM OD ADAPTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector to SIP 2.5mm ID, 5.5mm OD Plug 3 0.098" (2.50mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Connector to SIP
Package Accepted
2.5mm ID, 5.5mm OD Plug
Number of Positions
3
Pitch
0.098" (2.50mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
0.700" x 0.400" (17.78mm x 10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,08000 Kč111,08 Kč
Manufacturers Standard Package
Unit Price without VAT:111,08000 Kč
Unit Price with VAT:134,40680 Kč