
CN0007 | |
|---|---|
DigiKey Part Number | CN0007-ND |
Manufacturer | |
Manufacturer Product Number | CN0007 |
Description | USB - B ADAPTER BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector to SIP USB-B (USB TYPE-B) 4 FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted USB-B (USB TYPE-B) |
Manufacturer Chip Quik Inc. | Number of Positions 4 |
Series | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 0.700" x 0.700" (17.78mm x 17.78mm) |
Proto Board Type Connector to SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,33000 Kč | 110,33 Kč |
| Unit Price without VAT: | 110,33000 Kč |
|---|---|
| Unit Price with VAT: | 133,49930 Kč |




