


BGA0033-S | |
|---|---|
DigiKey Part Number | 315-BGA0033-S-ND |
Manufacturer | |
Manufacturer Product Number | BGA0033-S |
Description | BGA-144 (0.5 MM PITCH, 12 X 12 G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | BGA | |
Number of Positions | 144 | |
Pitch | 0.020" (0.50mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,75000 Kč | 440,75 Kč |
| Unit Price without VAT: | 440,75000 Kč |
|---|---|
| Unit Price with VAT: | 533,30750 Kč |

