
BGA0029 | |
|---|---|
DigiKey Part Number | BGA0029-ND |
Manufacturer | |
Manufacturer Product Number | BGA0029 |
Description | BGA-36 TO DIP-36 SMT ADAPTER (0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP BGA 36 0.014" (0.35mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | BGA | |
Number of Positions | 36 | |
Pitch | 0.014" (0.35mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" L x 1.800" W (17.78mm x 45.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,20000 Kč | 913,20 Kč |
| Unit Price without VAT: | 913,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 104,97200 Kč |


