


BGA0028-S | |
|---|---|
DigiKey Part Number | 315-BGA0028-S-ND |
Manufacturer | |
Manufacturer Product Number | BGA0028-S |
Description | BGA-36 STAINLESS STEEL STENCIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | BGA | |
Number of Positions | 36 | |
Pitch | 0.012" (0.30mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | - | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,83000 Kč | 572,83 Kč |
| 5 | 500,04600 Kč | 2 500,23 Kč |
| 10 | 474,09300 Kč | 4 740,93 Kč |
| 25 | 443,91440 Kč | 11 097,86 Kč |
| 50 | 423,83620 Kč | 21 191,81 Kč |
| 100 | 405,84510 Kč | 40 584,51 Kč |
| 250 | 384,88580 Kč | 96 221,45 Kč |
| 500 | 370,91456 Kč | 185 457,28 Kč |
| Unit Price without VAT: | 572,83000 Kč |
|---|---|
| Unit Price with VAT: | 693,12430 Kč |


