SMD to PGA BGA 100 0.016" (0.40mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA0023

DigiKey Part Number
BGA0023-ND
Manufacturer
Manufacturer Product Number
BGA0023
Description
BGA-100 SMT ADAPTER (0.4 MM PITC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
SMD to PGA BGA 100 0.016" (0.40mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to PGA
Package Accepted
BGA
Number of Positions
100
Pitch
0.016" (0.40mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
1.900" x 1.900" (48.26mm x 48.26mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 154,68000 Kč1 154,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 154,68000 Kč
Unit Price with VAT:1 397,16280 Kč