
BGA0012 | |
|---|---|
DigiKey Part Number | BGA0012-ND |
Manufacturer | |
Manufacturer Product Number | BGA0012 |
Description | BGA-54 TO DIP-54 SMT ADAPTER (1. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP BGA 54 0.047" (1.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | BGA | |
Number of Positions | 54 | |
Pitch | 0.047" (1.20mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,72000 Kč | 734,72 Kč |
| Unit Price without VAT: | 734,72000 Kč |
|---|---|
| Unit Price with VAT: | 889,01120 Kč |


