SMD to PGA BGA 484 0.039" (1.00mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA0006

DigiKey Part Number
BGA0006-ND
Manufacturer
Manufacturer Product Number
BGA0006
Description
BGA-484 SMT ADAPTER 1.0 MM PITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SMD to PGA BGA 484 0.039" (1.00mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to PGA
Package Accepted
BGA
Number of Positions
484
Pitch
0.039" (1.00mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
3.100" x 3.800" (78.74mm x 96.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 211,37000 Kč1 211,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 211,37000 Kč
Unit Price with VAT:1 465,75770 Kč