
BGA0001 | |
|---|---|
DigiKey Part Number | BGA0001-ND |
Manufacturer | |
Manufacturer Product Number | BGA0001 |
Description | BGA-100 SMT ADAPTER 0.8 MM PITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to PGA BGA 100 0.031" (0.80mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to PGA | |
Package Accepted | BGA | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.900" x 1.900" (48.26mm x 48.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,94000 Kč | 549,94 Kč |
| Unit Price without VAT: | 549,94000 Kč |
|---|---|
| Unit Price with VAT: | 665,42740 Kč |


