5CC-PLUNGER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CC-PLUNGER

DigiKey Part Number
315-5CC-PLUNGER-ND
Manufacturer
Manufacturer Product Number
5CC-PLUNGER
Description
PLUNGER AND RETAINER FOR 5CC SYR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plunger Retainer
For Use With/Related Products
Syringes
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
552,32800 Kč261,64 Kč
1050,20600 Kč502,06 Kč
2547,50600 Kč1 187,65 Kč
5045,55720 Kč2 277,86 Kč
10043,69260 Kč4 369,26 Kč
50039,65094 Kč19 825,47 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč