470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR0J471MP26308U

DigiKey Part Number
4191-UPR0J471MP26308UCT-ND - Cut Tape (CT)
4191-UPR0J471MP26308UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPR0J471MP26308U
Description
CAP ALUM POLY 470UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chinsan (Elite)
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.7 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1039,77000 Kč397,70 Kč
5031,47180 Kč1 573,59 Kč
10028,85340 Kč2 885,34 Kč
50024,34928 Kč12 174,64 Kč
1 00022,93234 Kč22 932,34 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 00021,75572 Kč43 511,44 Kč
4 00020,77883 Kč83 115,32 Kč
6 00020,28627 Kč121 717,62 Kč
10 00019,73743 Kč197 374,30 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč