
UPR0J471MP26308U | |
|---|---|
DigiKey Part Number | 4191-UPR0J471MP26308UCT-ND - Cut Tape (CT) 4191-UPR0J471MP26308UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPR0J471MP26308U |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 39,77000 Kč | 397,70 Kč |
| 50 | 31,47180 Kč | 1 573,59 Kč |
| 100 | 28,85340 Kč | 2 885,34 Kč |
| 500 | 24,34928 Kč | 12 174,64 Kč |
| 1 000 | 22,93234 Kč | 22 932,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,75572 Kč | 43 511,44 Kč |
| 4 000 | 20,77883 Kč | 83 115,32 Kč |
| 6 000 | 20,28627 Kč | 121 717,62 Kč |
| 10 000 | 19,73743 Kč | 197 374,30 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |

