
UPE1V470MP26308B6 | |
|---|---|
DigiKey Part Number | 4191-UPE1V470MP26308B6CT-ND - Cut Tape (CT) 4191-UPE1V470MP26308B6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPE1V470MP26308B6 |
Description | CAP ALUM POLY 47UF 20% 35V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,51000 Kč | 54,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,67780 Kč | 39 355,60 Kč |
| Unit Price without VAT: | 54,51000 Kč |
|---|---|
| Unit Price with VAT: | 65,95710 Kč |


