100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGP1C101MCG6308

DigiKey Part Number
4191-UGP1C101MCG6308-ND
Manufacturer
Manufacturer Product Number
UGP1C101MCG6308
Description
CAP ALUM POLY 100UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
2.49 A @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
24mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,56700 Kč85,67 Kč
506,39180 Kč319,59 Kč
1005,70310 Kč570,31 Kč
5004,50954 Kč2 254,77 Kč
1 5003,94301 Kč5 914,52 Kč
3 0003,66198 Kč10 985,94 Kč
6 0003,42848 Kč20 570,88 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč