47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1V470MP20511EU

DigiKey Part Number
4191-RF1V470MP20511EUCT-ND - Cut Tape (CT)
4191-RF1V470MP20511EUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RF1V470MP20511EU
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
103.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
345 mA @ 100 kHz
Part Status
Active
Impedance
220 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35ZLH47MEFC5X11Rubycon9 6131189-1302-ND5,46000 KčParametric Equivalent
35ZLH47MEFCT15X11Rubycon8601189-35ZLH47MEFCT15X11-ND5,46000 KčParametric Equivalent
In-Stock: 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,03700 Kč20,37 Kč
501,46140 Kč73,07 Kč
1001,27670 Kč127,67 Kč
5000,95330 Kč476,65 Kč
1 0000,85063 Kč850,63 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,76485 Kč1 529,70 Kč
4 0000,69357 Kč2 774,28 Kč
6 0000,65755 Kč3 945,30 Kč
10 0000,61732 Kč6 173,20 Kč
14 0000,59367 Kč8 311,38 Kč
20 0000,57081 Kč11 416,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč