1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1C102MP51016E

DigiKey Part Number
4191-RF1C102MP51016ECT-ND - Cut Tape (CT)
4191-RF1C102MP51016ETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RF1C102MP51016E
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2 A @ 100 kHz
Part Status
Active
Impedance
23 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,89500 Kč78,95 Kč
505,87940 Kč293,97 Kč
1005,23690 Kč523,69 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
8003,88253 Kč3 106,02 Kč
1 6003,57334 Kč5 717,34 Kč
2 4003,41725 Kč8 201,40 Kč
4 0003,24319 Kč12 972,76 Kč
5 6003,14081 Kč17 588,54 Kč
8 0003,04195 Kč24 335,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč