PK2E102MND3040RB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK2W101MND2230RY

DigiKey Part Number
4191-PK2W101MND2230RY-ND
Manufacturer
Manufacturer Product Number
PK2W101MND2230RY
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.37Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
2.37Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Ripple Current @ High Frequency
1.859 A @ 50 kHz
Impedance
1.559 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1029,87700 Kč298,77 Kč
5023,40680 Kč1 170,34 Kč
22019,45927 Kč4 281,04 Kč
66017,38941 Kč11 477,01 Kč
1 10016,61529 Kč18 276,82 Kč
2 64015,51182 Kč40 951,20 Kč
5 06014,84426 Kč75 111,96 Kč
10 12014,38943 Kč145 621,03 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč