
PF1V102MP51020R | |
|---|---|
DigiKey Part Number | 4191-PF1V102MP51020RCT-ND - Cut Tape (CT) 4191-PF1V102MP51020RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PF1V102MP51020R |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.049 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.185 A @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 24,25300 Kč | 242,53 Kč |
| 50 | 18,81000 Kč | 940,50 Kč |
| 100 | 17,09240 Kč | 1 709,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,48255 Kč | 10 786,04 Kč |
| 1 600 | 12,66074 Kč | 20 257,18 Kč |
| 2 400 | 12,24630 Kč | 29 391,12 Kč |
| 4 000 | 11,78429 Kč | 47 137,16 Kč |
| 5 600 | 11,51283 Kč | 64 471,85 Kč |
| 8 000 | 11,25065 Kč | 90 005,20 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

