
MW2W220MPI1620R | |
|---|---|
DigiKey Part Number | 4191-MW2W220MPI1620RCT-ND - Cut Tape (CT) 4191-MW2W220MPI1620RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MW2W220MPI1620R |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 17,64400 Kč | 176,44 Kč |
| 50 | 13,51440 Kč | 675,72 Kč |
| 100 | 12,21090 Kč | 1 221,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,81568 Kč | 2 703,92 Kč |
| 500 | 9,96392 Kč | 4 981,96 Kč |
| 750 | 9,53403 Kč | 7 150,52 Kč |
| 1 250 | 9,05462 Kč | 11 318,27 Kč |
| 1 750 | 8,77278 Kč | 15 352,36 Kč |
| 2 500 | 8,50054 Kč | 21 251,35 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

