
MW2G680MNN1625A4E | |
|---|---|
DigiKey Part Number | 4191-MW2G680MNN1625A4E-ND |
Manufacturer | |
Manufacturer Product Number | MW2G680MNN1625A4E |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 621.5 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 50 | 18,06660 Kč | 903,33 Kč |
| 200 | 15,02090 Kč | 3 004,18 Kč |
| 600 | 13,28893 Kč | 7 973,36 Kč |
| 1 000 | 12,64101 Kč | 12 641,01 Kč |
| 2 600 | 11,64315 Kč | 30 272,19 Kč |
| 5 000 | 11,09354 Kč | 55 467,70 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

