
EY1V470MP20511EP5U | |
|---|---|
DigiKey Part Number | 4191-EY1V470MP20511EP5UCT-ND - Cut Tape (CT) 4191-EY1V470MP20511EP5UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1V470MP20511EP5U |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 2.3 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 50 | 1,46140 Kč | 73,07 Kč |
| 100 | 1,27670 Kč | 127,67 Kč |
| 500 | 0,95330 Kč | 476,65 Kč |
| 1 000 | 0,85063 Kč | 850,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,76485 Kč | 1 529,70 Kč |
| 4 000 | 0,69357 Kč | 2 774,28 Kč |
| 6 000 | 0,65755 Kč | 3 945,30 Kč |
| 10 000 | 0,61732 Kč | 6 173,20 Kč |
| 14 000 | 0,59367 Kč | 8 311,38 Kč |
| 20 000 | 0,57081 Kč | 11 416,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

