
EY1J681MP51225E | |
|---|---|
DigiKey Part Number | 4191-EY1J681MP51225ECT-ND - Cut Tape (CT) 4191-EY1J681MP51225ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1J681MP51225E |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 16,26700 Kč | 162,67 Kč |
| 50 | 12,42160 Kč | 621,08 Kč |
| 100 | 11,20770 Kč | 1 120,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,11344 Kč | 4 556,72 Kč |
| 1 000 | 8,45378 Kč | 8 453,78 Kč |
| 1 500 | 8,12057 Kč | 12 180,86 Kč |
| 2 500 | 7,74940 Kč | 19 373,50 Kč |
| 3 500 | 7,53116 Kč | 26 359,06 Kč |
| 5 000 | 7,32036 Kč | 36 601,80 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |

