22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1H220MP20511ERU

DigiKey Part Number
4191-EY1H220MP20511ERUCT-ND - Cut Tape (CT)
4191-EY1H220MP20511ERUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EY1H220MP20511ERU
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
800 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 026
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,54100 Kč25,41 Kč
501,82260 Kč91,13 Kč
1001,59370 Kč159,37 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,19982 Kč599,91 Kč
1 0001,07489 Kč1 074,89 Kč
1 5001,01155 Kč1 517,32 Kč
2 5000,94080 Kč2 352,00 Kč
3 5000,89919 Kč3 147,16 Kč
5 0000,85899 Kč4 294,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč