
EY1H220MP20511ERU | |
|---|---|
DigiKey Part Number | 4191-EY1H220MP20511ERUCT-ND - Cut Tape (CT) 4191-EY1H220MP20511ERUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1H220MP20511ERU |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 50 | 1,82260 Kč | 91,13 Kč |
| 100 | 1,59370 Kč | 159,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19982 Kč | 599,91 Kč |
| 1 000 | 1,07489 Kč | 1 074,89 Kč |
| 1 500 | 1,01155 Kč | 1 517,32 Kč |
| 2 500 | 0,94080 Kč | 2 352,00 Kč |
| 3 500 | 0,89919 Kč | 3 147,16 Kč |
| 5 000 | 0,85899 Kč | 4 294,95 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

