
EL1C681MP51016U | |
|---|---|
DigiKey Part Number | 4191-EL1C681MP51016UCT-ND - Cut Tape (CT) 4191-EL1C681MP51016UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EL1C681MP51016U |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.0725 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 100 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 50 | 3,11200 Kč | 155,60 Kč |
| 100 | 2,74230 Kč | 274,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,96541 Kč | 1 572,33 Kč |
| 1 600 | 1,78772 Kč | 2 860,35 Kč |
| 2 400 | 1,69795 Kč | 4 075,08 Kč |
| 4 000 | 1,59774 Kč | 6 390,96 Kč |
| 5 600 | 1,53882 Kč | 8 617,39 Kč |
| 8 000 | 1,48188 Kč | 11 855,04 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

