Radial lead type brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK1H101MP30812

DigiKey Part Number
4191-EK1H101MP30812CT-ND - Cut Tape (CT)
4191-EK1H101MP30812TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EK1H101MP30812
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
210 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,00000 Kč10,00 Kč
106,22800 Kč62,28 Kč
504,60760 Kč230,38 Kč
1004,08890 Kč408,89 Kč
5003,19616 Kč1 598,08 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0002,91391 Kč2 913,91 Kč
2 0002,67947 Kč5 358,94 Kč
3 0002,56098 Kč7 682,94 Kč
5 0002,42890 Kč12 144,50 Kč
7 0002,35123 Kč16 458,61 Kč
10 0002,27622 Kč22 762,20 Kč
12 0002,24053 Kč26 886,36 Kč
24 0002,11976 Kč50 874,24 Kč
25 0002,11333 Kč52 833,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,00000 Kč
Unit Price with VAT:12,10000 Kč