
EK1H101MP30812 | |
|---|---|
DigiKey Part Number | 4191-EK1H101MP30812CT-ND - Cut Tape (CT) 4191-EK1H101MP30812TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EK1H101MP30812 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 Kč | 10,00 Kč |
| 10 | 6,22800 Kč | 62,28 Kč |
| 50 | 4,60760 Kč | 230,38 Kč |
| 100 | 4,08890 Kč | 408,89 Kč |
| 500 | 3,19616 Kč | 1 598,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,91391 Kč | 2 913,91 Kč |
| 2 000 | 2,67947 Kč | 5 358,94 Kč |
| 3 000 | 2,56098 Kč | 7 682,94 Kč |
| 5 000 | 2,42890 Kč | 12 144,50 Kč |
| 7 000 | 2,35123 Kč | 16 458,61 Kč |
| 10 000 | 2,27622 Kč | 22 762,20 Kč |
| 12 000 | 2,24053 Kč | 26 886,36 Kč |
| 24 000 | 2,11976 Kč | 50 874,24 Kč |
| 25 000 | 2,11333 Kč | 52 833,25 Kč |
| Unit Price without VAT: | 10,00000 Kč |
|---|---|
| Unit Price with VAT: | 12,10000 Kč |

