EG1H470MNN6311U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 1,14382 Kč
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG1H470MNN6311U

DigiKey Part Number
4191-EG1H470MNN6311U-ND
Manufacturer
Manufacturer Product Number
EG1H470MNN6311U
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
154 mA @ 120 Hz
Ripple Current @ High Frequency
220 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0002,93741 Kč2 937,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2,93741 Kč
Unit Price with VAT:3,55427 Kč