Pushbutton Switch SPST-NO Keyswitch Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX2A-71NN

DigiKey Part Number
1644-MX2A-71NN-ND
Manufacturer
Manufacturer Product Number
MX2A-71NN
Description
MX SILENT, RED STEM, FULL TRAVEL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
-
Voltage Rating - AC
5 V
Voltage Rating - DC
5 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
50,000,000 Cycles
Electrical Life
50,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč