
MX2A-71NB | |
|---|---|
DigiKey Part Number | 1644-MX2A-71NB-ND |
Manufacturer | |
Manufacturer Product Number | MX2A-71NB |
Description | MX SILENT, RGB, RED STEM, FULL T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 5 V | |
Voltage Rating - DC | 5 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 50,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |







