
MX1A-61NW | |
|---|---|
DigiKey Part Number | 1644-MX1A-61NW-ND |
Manufacturer | |
Manufacturer Product Number | MX1A-61NW |
Description | CLEAR TOP NON-LUBRICATED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 5 V | |
Voltage Rating - DC | 5 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 50,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 29,25000 Kč | 292,50 Kč |
| 25 | 27,58280 Kč | 689,57 Kč |
| 50 | 26,38600 Kč | 1 319,30 Kč |
| 100 | 25,24170 Kč | 2 524,17 Kč |
| 250 | 23,80164 Kč | 5 950,41 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |



