JT-0100WB-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cherry Americas LLC
In Stock: 0
Unit Price: 1 007,90400 Kč
Datasheet
USB Magnetic - Swipe ISO 7816
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JT-0100WB-2

DigiKey Part Number
JT-0100WB-2-ND
Manufacturer
Manufacturer Product Number
JT-0100WB-2
Description
SMART CARD READER USB 2.0BLK
Customer Reference
Detailed Description
USB Magnetic - Swipe ISO 7816
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cherry Americas LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Card Reader Type
Magnetic - Swipe
Interface
USB
Card Read/Write Type and Tracks
Smart Card - R/W
Card Reading Direction
Swipe (Both Directions)
Card Standard
ISO 7816
Card Speed
-
Supply Voltage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes