Silver with White Keys USB (Wireless) 110 Key Keyboard (Wireless)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK-9110US-1

DigiKey Part Number
1644-JK-9110US-1-ND
Manufacturer
Manufacturer Product Number
JK-9110US-1
Description
SILVER WITH WHT KEYS USB KEYBRD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Silver with White Keys USB (Wireless) 110 Key Keyboard (Wireless)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cherry Americas LLC
Series
-
Packaging
Box
Part Status
Active
Type
Keyboard (Wireless)
Number of Keys
110
Interface
USB (Wireless)
Features
-
Color
Silver with White Keys
Size / Dimension
17.323" L x 5.118" W x 0.591" H (440.00mm x 130.00mm x 15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 679,63000 Kč1 679,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 679,63000 Kč
Unit Price with VAT:2 032,35230 Kč