
JK-8600US-0 | |
|---|---|
DigiKey Part Number | 1644-JK-8600US-0-ND |
Manufacturer | |
Manufacturer Product Number | JK-8600US-0 |
Description | LIGHT GRAY USB KEYBOARD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Gray USB 93 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 93 | |
Interface | USB | |
Features | - | |
Color | Light Gray | |
Size / Dimension | 14.840" L x 6.420" W x 1.110" H (376.94mm x 163.07mm x 28.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,73000 Kč | 629,73 Kč |
| Unit Price without VAT: | 629,73000 Kč |
|---|---|
| Unit Price with VAT: | 761,97330 Kč |


