
DMX1A-F1NA-1A | |
|---|---|
DigiKey Part Number | 1644-DMX1A-F1NA-1A-ND |
Manufacturer | |
Manufacturer Product Number | DMX1A-F1NA-1A |
Description | MX RGB GREEN, 23 SWITCHES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Key Switch Kit Illuminated Green Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Pushbutton | |
Quantity | 23 Pieces (23 Values - 1 Each) | |
Current - Switching | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Actuator Type | Plunger for Cap | |
Circuit | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,39000 Kč | 416,39 Kč |
| Unit Price without VAT: | 416,39000 Kč |
|---|---|
| Unit Price with VAT: | 503,83190 Kč |





