
0G990224 | |
|---|---|
DigiKey Part Number | 0G990224-ND |
Manufacturer | |
Manufacturer Product Number | 0G990224 |
Description | KEYBOARD LEVMECH 8MM 1X2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spacebar Mechanism |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spacebar Mechanism | |
For Use With/Related Products | MX Keyswitches |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,58587 Kč | 3 585,87 Kč |
| Unit Price without VAT: | 3,58587 Kč |
|---|---|
| Unit Price with VAT: | 4,33890 Kč |



