SW16035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SW16035
How to Use Chemtronics Soder-Wick

SW16035

DigiKey Part Number
SW16035-ND
Manufacturer
Manufacturer Product Number
SW16035
Description
BRAID NO-CLN 0.08" 5' 10/PK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean Static Dissipative (SD) Green 0.080" (2.03mm) 5' (1.524m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
No Clean
ESD Protection
Static Dissipative (SD)
Color
Green
Width
0.080" (2.03mm)
Length
5' (1.524m)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6964,61667 Kč5 787,70 Kč
Unit Price without VAT:964,61667 Kč
Unit Price with VAT:1 167,18617 Kč