
FW2190 | |
|---|---|
DigiKey Part Number | FW2190-ND |
Manufacturer | |
Manufacturer Product Number | FW2190 |
Description | CLEANER FIBER OPTICS 0.2 OZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cleaner Fiber Optics 0.2 oz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Fiber Optics | |
Size | 0.2 oz | |
Shipping Info | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,83000 Kč | 328,83 Kč |
| 12 | 288,09250 Kč | 3 457,11 Kč |
| 36 | 274,88139 Kč | 9 895,73 Kč |
| 60 | 269,46733 Kč | 16 168,04 Kč |
| 108 | 263,73296 Kč | 28 483,16 Kč |
| 252 | 256,28560 Kč | 64 583,97 Kč |
| 504 | 250,82486 Kč | 126 415,73 Kč |
| Unit Price without VAT: | 328,83000 Kč |
|---|---|
| Unit Price with VAT: | 397,88430 Kč |


