
CF50 | |
|---|---|
DigiKey Part Number | CF50-ND |
Manufacturer | |
Manufacturer Product Number | CF50 |
Description | SWAB SNGL HEAD FOAM 50 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam, Cotton Tip 50 PC |
Datasheet | Datasheet |
Category | Tip Material Foam, Cotton |
Manufacturer Chemtronics | Handle Material Wood |
Series | Features Lint Free, Sealed Head |
Packaging Bulk | Handle Length 6.10" (154.9mm) |
Part Status Active | Quantity 50 |
Type Swab, Single Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,16000 Kč | 668,16 Kč |
| 24 | 581,72333 Kč | 13 961,36 Kč |
| 48 | 567,89958 Kč | 27 259,18 Kč |
| 72 | 560,42208 Kč | 40 350,39 Kč |
| 120 | 551,59650 Kč | 66 191,58 Kč |
| 264 | 539,14114 Kč | 142 333,26 Kč |
| Unit Price without VAT: | 668,16000 Kč |
|---|---|
| Unit Price with VAT: | 808,47360 Kč |



