


60-6-5 | |
|---|---|
DigiKey Part Number | 60-6-5-ND |
Manufacturer | |
Manufacturer Product Number | 60-6-5 |
Description | DESOLDER BRAID NO-CLN 0.21" 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Non Activated (R), Lead Free Red 0.210" (5.33mm) 5' (1.524m) |
Datasheet | Datasheet |
Category | Type No Clean, Rosin, Non Activated (R), Lead Free |
Manufacturer Chemtronics | Color Red |
Series | Width 0.210" (5.33mm) |
Packaging Bulk | Length 5' (1.524m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| 5 | 177,05600 Kč | 885,28 Kč |
| 10 | 169,81100 Kč | 1 698,11 Kč |
| 25 | 160,67680 Kč | 4 016,92 Kč |
| 50 | 154,10020 Kč | 7 705,01 Kč |
| 100 | 147,79020 Kč | 14 779,02 Kč |
| 500 | 142,05692 Kč | 71 028,46 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |









