
51353 | |
|---|---|
DigiKey Part Number | 51353-ND |
Manufacturer | |
Manufacturer Product Number | 51353 |
Description | SWAB SNGL HEAD POLY 1000 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyester, Knit Tip 1000 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Polyester, Knit | |
Handle Material | Nylon, Glass Filled | |
Features | Abrasion Resistant, Low Linting, Wrapped Head | |
Handle Length | 2.80" (71.1mm) | |
Quantity | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 419,75900 Kč | 14 197,59 Kč |
| Unit Price without VAT: | 1 419,75900 Kč |
|---|---|
| Unit Price with VAT: | 1 717,90839 Kč |


