


50-5-25 | |
|---|---|
DigiKey Part Number | 50-5-25-ND |
Manufacturer | |
Manufacturer Product Number | 50-5-25 |
Description | DESOLDER BRAID ROSIN 0.145" 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Brown 0.145" (3.68mm) 25' (7.62m) |
Datasheet | Datasheet |
Category | Type Rosin, Non Activated (R), Lead Free |
Manufacturer Chemtronics | Color Brown |
Series | Width 0.145" (3.68mm) |
Packaging Bulk | Length 25' (7.62m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,63000 Kč | 585,63 Kč |
| 5 | 531,37600 Kč | 2 656,88 Kč |
| 10 | 509,60000 Kč | 5 096,00 Kč |
| 25 | 483,80240 Kč | 12 095,06 Kč |
| Unit Price without VAT: | 585,63000 Kč |
|---|---|
| Unit Price with VAT: | 708,61230 Kč |









