
5-500L | |
|---|---|
DigiKey Part Number | 5-500L-ND |
Manufacturer | |
Manufacturer Product Number | 5-500L |
Description | DESOLDER BRAID ROSIN 0.05" 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Yellow 0.050" (1.27mm) 500' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R) | |
ESD Protection | - | |
Color | Yellow | |
Width | 0.050" (1.27mm) | |
Length | 500' (152.4m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 337,41000 Kč | 6 337,41 Kč |
| 5 | 5 751,14200 Kč | 28 755,71 Kč |
| 10 | 5 745,30500 Kč | 57 453,05 Kč |
| Unit Price without VAT: | 6 337,41000 Kč |
|---|---|
| Unit Price with VAT: | 7 668,26610 Kč |

