
5-100L | |
|---|---|
DigiKey Part Number | 5-100L-ND |
Manufacturer | |
Manufacturer Product Number | 5-100L |
Description | DESOLDER BRAID ROSIN 0.05" 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Yellow 0.050" (1.27mm) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Lead Free | |
ESD Protection | - | |
Color | Yellow | |
Width | 0.050" (1.27mm) | |
Length | 100' (30.5m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 457,29000 Kč | 1 457,29 Kč |
| 5 | 1 322,40400 Kč | 6 612,02 Kč |
| 10 | 1 268,26300 Kč | 12 682,63 Kč |
| 25 | 1 200,06040 Kč | 30 001,51 Kč |
| 50 | 1 152,48760 Kč | 57 624,38 Kč |
| Unit Price without VAT: | 1 457,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 763,32090 Kč |


