
49285CLR | |
|---|---|
DigiKey Part Number | 75-49285CLR-ND |
Manufacturer | |
Manufacturer Product Number | 49285CLR |
Description | SWAB SNGL HEAD FOAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 6.50" (164.0mm) 500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | ABS | |
Features | Dissipative, Sealed Head | |
Handle Length | 5.83" (148.1mm) | |
Quantity | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 178,81000 Kč | 4 178,81 Kč |
| 10 | 3 889,37600 Kč | 38 893,76 Kč |
| 25 | 3 797,21120 Kč | 94 930,28 Kč |
| 50 | 3 756,28180 Kč | 187 814,09 Kč |
| Unit Price without VAT: | 4 178,81000 Kč |
|---|---|
| Unit Price with VAT: | 5 056,36010 Kč |


