
48042F | |
|---|---|
DigiKey Part Number | 48042F-ND |
Manufacturer | |
Manufacturer Product Number | 48042F |
Description | SWAB SNGL HEAD FOAM 50 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 50 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Polypropylene | |
Features | Lint Free | |
Handle Length | 2.70" (68.6mm) | |
Quantity | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,71000 Kč | 515,71 Kč |
| 5 | 467,92000 Kč | 2 339,60 Kč |
| 18 | 433,14222 Kč | 7 796,56 Kč |
| 36 | 415,40472 Kč | 14 954,57 Kč |
| 54 | 405,37037 Kč | 21 890,00 Kč |
| 108 | 388,77213 Kč | 41 987,39 Kč |
| 504 | 361,95302 Kč | 182 424,32 Kč |
| Unit Price without VAT: | 515,71000 Kč |
|---|---|
| Unit Price with VAT: | 624,00910 Kč |




