
48040ESD | |
|---|---|
DigiKey Part Number | 75-48040ESD-ND |
Manufacturer | |
Manufacturer Product Number | 48040ESD |
Description | SWAB SINGLE HEAD FOAM 500PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Polypropylene | |
Features | Dissipative, Sealed Head | |
Handle Length | 2.29" (58.2mm) | |
Quantity | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 018,57000 Kč | 3 018,57 Kč |
| 10 | 2 795,92400 Kč | 27 959,24 Kč |
| 25 | 2 725,38560 Kč | 68 134,64 Kč |
| 50 | 2 677,44640 Kč | 133 872,32 Kč |
| Unit Price without VAT: | 3 018,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 652,46970 Kč |




