Swab, Single Head Foam, Cotton Tip 500 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43170

DigiKey Part Number
43170ITW-ND
Manufacturer
Manufacturer Product Number
43170
Description
SWAB SNGL HEAD FOAM 500 PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Swab, Single Head Foam, Cotton Tip 500 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bulk
Part Status
Active
Type
Swab, Single Head
Tip Material
Foam, Cotton
Handle Material
Wood
Features
Lint Free
Handle Length
6.00" (152.4mm)
Quantity
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52 565,95600 Kč12 829,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 565,95600 Kč
Unit Price with VAT:3 104,80676 Kč