


40-3-5 | |
|---|---|
DigiKey Part Number | 40-3-5-ND |
Manufacturer | |
Manufacturer Product Number | 40-3-5 |
Description | DESOLDER BRAID ROSIN 0.08" 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Green 0.080" (2.03mm) 5' (1.524m) |
Datasheet | Datasheet |
Category | ESD Protection Static Dissipative (SD) |
Manufacturer Chemtronics | Color Green |
Series | Width 0.080" (2.03mm) |
Packaging Bulk | Length 5' (1.524m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type No Clean, Rosin, Non Activated (R), Lead Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 5 | 129,81000 Kč | 649,05 Kč |
| 10 | 124,47600 Kč | 1 244,76 Kč |
| 25 | 117,78200 Kč | 2 944,55 Kč |
| 50 | 112,96080 Kč | 5 648,04 Kč |
| 100 | 108,33500 Kč | 10 833,50 Kč |
| 500 | 100,47544 Kč | 50 237,72 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |








