Swab, Single Head Polyester, Knit Tip 500 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38040ESD

DigiKey Part Number
75-38040ESD-ND
Manufacturer
Manufacturer Product Number
38040ESD
Description
SWAB SNGL HEAD POLY 500 PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Swab, Single Head Polyester, Knit Tip 500 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bag
Part Status
Active
Type
Swab, Single Head
Tip Material
Polyester, Knit
Handle Material
Polypropylene
Features
Dissipative, Sealed Head
Quantity
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 927,75000 Kč2 927,75 Kč
102 710,71600 Kč27 107,16 Kč
252 641,95160 Kč66 048,79 Kč
502 595,23940 Kč129 761,97 Kč
Unit Price without VAT:2 927,75000 Kč
Unit Price with VAT:3 542,57750 Kč